345-012-556-508

Heilind Number:EDA345-012-556-508
Manufacturer:EDAC
Manufacturer Number:345-012-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-556-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-556-508

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring a robust housing made of UL 94V-0 Thermoplastic Polyester in a sleek Green color, this connector ensures durability and safety. Its 12 positions, arranged in 2 rows with a pitch of .1 inches and row spacing of .2 inches, facilitate efficient and secure connections. Crafted with Copper Alloy contacts, it guarantees excellent conductivity. With a straight mount orientation, it's easy to install on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your electronic assemblies with this reliable connector.