345-012-556-512

Heilind Number:EDA345-012-556-512
Manufacturer:EDAC
Manufacturer Number:345-012-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-556-512

Detailed Description

Enhance your PCB connectivity with our innovative 12-position board-to-board connector. Designed for optimum performance, this connector features a sturdy housing made of UL 94V-0 thermoplastic polyester in a sleek green color. The contact material, crafted from high-quality copper alloy, ensures reliable and efficient transmission. With two rows and a pitch of .1 inches, it allows for seamless integration into your PCB layout. The straight mount orientation and row spacing of .2 inches offer versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse industrial applications. Elevate your electronics design with this essential component.