345-012-556-558

Heilind Number:EDA345-012-556-558
Manufacturer:EDAC
Manufacturer Number:345-012-556-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-556-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-556-558

Detailed Description

Enhance your circuit connectivity with this robust Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any setting. The two rows of Copper Alloy contacts, with a pitch and row spacing of .1 and .2 inches respectively, provide secure and efficient power transmission. With twelve positions available, this connector offers ample space for multiple connections. Its straight mount orientation allows for easy installation onto your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your devices with this high-quality connector for seamless and efficient electronic connections.