345-012-556-578

Heilind Number:EDA345-012-556-578
Manufacturer:EDAC
Manufacturer Number:345-012-556-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-556-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-556-578

Detailed Description

Upgrade your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for efficiency and durability, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. With two rows and a total of 12 positions, it offers ample space for seamless connections. The contact material is crafted from Copper Alloy, guaranteeing excellent conductivity. The connector is equipped with a .1-inch pitch and .2-inch row spacing, perfect for precise and secure attachment. Its straight mount orientation allows for easy installation on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications. Upgrade your connectivity solutions with this top-of-the-line Board To Board PCB Connector.