345-012-556-802

Heilind Number:EDA345-012-556-802
Manufacturer:EDAC
Manufacturer Number:345-012-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-556-802

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 12 positions in a dual-row configuration with a .1-inch pitch and .2-inch row spacing. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures secure and efficient power delivery. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees robust performance even in demanding environments. Its straight mount orientation offers easy installation, making it a versatile solution for various electronic applications. Upgrade your connectivity with this essential component.