345-012-556-803

Heilind Number:EDA345-012-556-803
Manufacturer:EDAC
Manufacturer Number:345-012-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-556-803

Detailed Description

Enhance connectivity within your electronic devices with this two-row Green Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures secure and stable performance. The Copper Alloy contacts offer reliable conductivity, while the 12 positions accommodate multiple connections. With a pitch of 0.1 inches and row spacing of 0.2 inches, it allows for efficient PCB integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in industries such as telecommunications, computing, and automotive. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Explore the versatility of this connector in enhancing the functionality of your electronic systems.