345-012-556-804

Heilind Number:EDA345-012-556-804
Manufacturer:EDAC
Manufacturer Number:345-012-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-556-804

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Boasting a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches and a total of 12 positions, this connector offers seamless data transmission. Its straight mount orientation and precise row spacing of .2 inches make installation a breeze. With an amperage of 3A and an operating temperature range of -40 to 105°C, it guarantees reliable performance even in demanding environments. Upgrade your electronic setups with this essential component.