345-012-556-807

Heilind Number:EDA345-012-556-807
Manufacturer:EDAC
Manufacturer Number:345-012-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-556-807

Detailed Description

Elevate your PCB connectivity with our high-performance board-to-board connector. Designed for seamless integration, this connector boasts a vibrant green color and robust housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each with a pitch of .1 inches and spaced .2 inches apart, it offers reliable power delivery at an amperage of 3A. Featuring 12 positions, this connector ensures efficient data transfer and signal integrity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Trust in this essential component to enhance the connectivity of your electronics.