345-012-556-808

Heilind Number:EDA345-012-556-808
Manufacturer:EDAC
Manufacturer Number:345-012-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-556-808

Detailed Description

Enhance your circuit connections with this versatile Green PCB connector, designed for efficient power transfer. With an amperage of 3A, it ensures reliable performance in various applications. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring two rows with a pitch of .1in and row spacing of .2in, it offers seamless integration on your board. Crafted with copper alloy contacts, it ensures optimal conductivity. With 12 positions, it accommodates multiple connections with ease. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for diverse environments. Upgrade your PCB setup with this high-quality connector for seamless data transmission.