345-012-556-858

Heilind Number:EDA345-012-556-858
Manufacturer:EDAC
Manufacturer Number:345-012-556-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-556-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-556-858

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With a compact design and a pitch of .1 inch, it offers seamless integration into your setup. The copper alloy contact material guarantees efficient conductivity, while the 2-row configuration with 12 positions allows for versatile connectivity options. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Trust in this connector for seamless and secure card edge connections in your projects.