345-012-556-878

Heilind Number:EDA345-012-556-878
Manufacturer:EDAC
Manufacturer Number:345-012-556-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-556-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-556-878

Detailed Description

Enhance connectivity in your electronic projects with this Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With two rows of 12 positions each, it offers ample space for secure connections. The .1-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliability in various environments. Whether for DIY enthusiasts or professional engineers, this Straight-mount connector is a must-have for efficient and effective circuitry assembly. Elevate your projects with this essential component, perfect for green-themed designs.