345-012-558-101

Heilind Number:EDA345-012-558-101
Manufacturer:EDAC
Manufacturer Number:345-012-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-558-101

Detailed Description

Enhance your electronic connections with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 12 positions in a single row, providing optimal performance for your devices. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a right angle mount orientation, it offers versatility in installation, while the copper alloy contact material guarantees reliable conductivity. Operating in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Trust in this connector to deliver efficient power with a pitch of .1 inches and row spacing of .2 inches, perfect for your electronic projects. Elevate your connectivity solutions with this essential component.