345-012-558-102

Heilind Number:EDA345-012-558-102
Manufacturer:EDAC
Manufacturer Number:345-012-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-558-102

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring a single row design with 12 positions, it ensures seamless signal transmission. The right angle mount orientation offers easy installation onto your PCB. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance copper alloy contacts, it guarantees reliability in various operating environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Suitable for a wide range of applications, this connector withstands temperatures from -40 to 105°C, making it ideal for demanding industrial and commercial settings. Elevate your connectivity solutions with this essential component.