345-012-558-103

Heilind Number:EDA345-012-558-103
Manufacturer:EDAC
Manufacturer Number:345-012-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-558-103

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 12 positions, ensuring reliable and efficient signal transmission. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing for durability and safety. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. With a right-angle mount orientation, it's perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various electronic setups. Upgrade your connectivity game with this essential component.