345-012-558-104

Heilind Number:EDA345-012-558-104
Manufacturer:EDAC
Manufacturer Number:345-012-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-558-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. The 3A amperage, along with copper alloy contacts, ensures reliable power transmission. With 12 positions and a .1-inch pitch, it offers seamless connectivity on a single row. Designed for versatility, the right-angle mount orientation and -40 to 105°C operating temperature range make it suitable for a wide range of environments. Upgrade your PCB assembly with this essential connector, perfect for various electronic projects.