345-012-558-107

Heilind Number:EDA345-012-558-107
Manufacturer:EDAC
Manufacturer Number:345-012-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-558-107

Detailed Description

Upgrade your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features 12 positions with a single row layout, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity. The right-angle mount orientation offers versatility in installation, while the .1-inch pitch and .2-inch row spacing provide optimal signal routing. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB assembly with this essential connector, a must-have for any electronics enthusiast.