345-012-558-108

Heilind Number:EDA345-012-558-108
Manufacturer:EDAC
Manufacturer Number:345-012-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-558-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 12 positions with a 0.1-inch pitch and a single row layout, ensuring efficient data transmission. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various operating environments. With copper alloy contacts and a current rating of 3A, this connector guarantees secure and stable connections. Its wide operating temperature range of -40 to 105 °C makes it suitable for use in diverse industrial applications. Upgrade your PCB assembly with this green-colored connector, ideal for achieving optimal performance and connectivity.