345-012-558-112

Heilind Number:EDA345-012-558-112
Manufacturer:EDAC
Manufacturer Number:345-012-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-558-112

Detailed Description

Enhance connectivity within your electronic setups with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 12 positions in a single row, offering ample room for secure and efficient connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it ensures longevity and reliability in various operating environments. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. With a right-angle mount orientation, it facilitates easy installation onto your board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Elevate your electronic designs with this essential component.