345-012-558-158

Heilind Number:EDA345-012-558-158
Manufacturer:EDAC
Manufacturer Number:345-012-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-558-158

Detailed Description

Enhance connectivity in your electronic projects with our 12-position Board To Board PCB Connector. Designed for seamless integration on printed circuit boards, this connector features a green UL 94V-0 Thermoplastic Polyester housing for durability and safety. Each contact is crafted from high-quality Copper Alloy, ensuring reliable performance. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for seamless data transmission. Its right-angle mount orientation adds versatility to installation options. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Trust in its quality construction for dependable connectivity solutions.