345-012-558-178

Heilind Number:EDA345-012-558-178
Manufacturer:EDAC
Manufacturer Number:345-012-558-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-558-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-558-178

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. Featuring a sleek Green design, this connector offers 12 positions in a single row for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and efficient connections. Its Right Angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your PCB setup with this essential component for seamless and reliable data transmission.