345-012-558-188

Heilind Number:EDA345-012-558-188
Manufacturer:EDAC
Manufacturer Number:345-012-558-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-558-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-558-188

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring 12 positions in a single row layout, it offers seamless integration for your electronic projects. The right-angle mount orientation ensures efficient space utilization, while the durable UL 94V-0 thermoplastic polyester housing guarantees reliable performance even in challenging environments. With copper alloy contacts and a pitch of .1 inches, this connector ensures secure and stable connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this green-colored connector, designed to meet your connectivity needs with precision and quality.