345-012-558-201

Heilind Number:EDA345-012-558-201
Manufacturer:EDAC
Manufacturer Number:345-012-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable power delivery. With a pitch of .1 inches and two rows of twelve positions, it offers exceptional versatility for intricate circuitry. The right-angle mount orientation and compact design make it ideal for space-saving applications. Operating smoothly in a wide temperature range from -40 to 105°C, it ensures stable performance in various environments. Elevate your electronic projects with this essential component.