345-012-558-202

Heilind Number:EDA345-012-558-202
Manufacturer:EDAC
Manufacturer Number:345-012-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-558-202

Detailed Description

Enhance your PCB connectivity with this versatile 12-position board-to-board connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 thermoplastic polyester in a vibrant green hue. The copper alloy contact material ensures reliable performance, even in challenging environments. With a pitch of .1 inches and two rows spaced .2 inches apart, this connector offers efficient signal transmission. Its right-angle mount orientation is perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.