345-012-558-207

Heilind Number:EDA345-012-558-207
Manufacturer:EDAC
Manufacturer Number:345-012-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-558-207

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. The two-row configuration, with a pitch of .1 inches and row spacing of .2 inches, offers precise and efficient connection for up to 12 positions. Crafted with copper alloy contacts, it guarantees optimal conductivity. Its right-angle mount orientation allows for versatile installation, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Upgrade your electronic assemblies with this essential component.