345-012-558-208

Heilind Number:EDA345-012-558-208
Manufacturer:EDAC
Manufacturer Number:345-012-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-558-208

Detailed Description

Enhance your PCB connectivity with this versatile green Board to Board PCB Connector. Designed for efficient power transmission, it boasts an amperage of 3 A and features durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With two rows and a compact pitch of .1 inch, it offers optimal space utilization on your board. The copper alloy contacts guarantee secure and efficient data transfer across 12 positions. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C further enhance its usability, making it an essential component in any electronics project.