345-012-558-212

Heilind Number:EDA345-012-558-212
Manufacturer:EDAC
Manufacturer Number:345-012-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-558-212

Detailed Description

Enhance your PCB connectivity with this durable and efficient board-to-board connector. Designed for optimal performance, it features a 2-row configuration with 12 positions, allowing for seamless integration of components. The right-angle mount orientation offers versatility in installation, while the UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability. With copper alloy contacts and a pitch of .1 inch, it guarantees secure and stable connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for enhanced functionality and performance.