345-012-558-402

Heilind Number:EDA345-012-558-402
Manufacturer:EDAC
Manufacturer Number:345-012-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-558-402

Detailed Description

Enhance your electronic assembly with this high-quality Board To Board PCB Connector, designed for seamless connectivity. Its durable UL 94V-0 Thermoplastic Polyester housing offers reliable protection, while the Copper Alloy contacts ensure efficient power transfer. With 12 positions in a single row and a .1-inch pitch, it allows for precise and secure connections. The right-angle mount orientation and compact design make it ideal for space-saving installations. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.