345-012-558-403

Heilind Number:EDA345-012-558-403
Manufacturer:EDAC
Manufacturer Number:345-012-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-558-403

Detailed Description

Upgrade your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, adding a touch of style to your setup. With a single row layout and right-angle mount orientation, it ensures a space-efficient and secure connection. Each of the 12 positions is carefully crafted with copper alloy contact material, guaranteeing reliable conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various environments. Perfect for demanding applications, this connector is a must-have for any project that demands high-quality performance.