345-012-558-407

Heilind Number:EDA345-012-558-407
Manufacturer:EDAC
Manufacturer Number:345-012-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-558-407

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for efficient data transfer, this connector features 12 positions in a single row, ensuring seamless communication between PCBs. With a contact material of Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any application. The right-angle mount orientation offers versatility in installation, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments and industries. Upgrade your connectivity solutions with this essential component for seamless and efficient electronic connections.