345-012-558-408

Heilind Number:EDA345-012-558-408
Manufacturer:EDAC
Manufacturer Number:345-012-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-558-408

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector in a striking Green hue. With a current rating of 3 A, this connector boasts exceptional performance and durability. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable conductivity in any environment. Featuring one row with 12 positions and a .1-inch pitch, it offers seamless integration on your circuit board. The Copper Alloy contact material guarantees optimal signal transfer, while the Right Angle mount orientation allows for efficient space utilization. With an operating temperature range of -40 to 105 °C, this connector is built to withstand extreme conditions. Upgrade your connectivity solutions with this essential component.