345-012-558-458

Heilind Number:EDA345-012-558-458
Manufacturer:EDAC
Manufacturer Number:345-012-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-558-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-558-458

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek design in a vibrant green hue, this connector is a standout component in any assembly. With an amperage rating of 3 A, it ensures reliable power transmission, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Copper Alloy contacts offer excellent conductivity, and with 12 positions available, you have ample room for your PCB connections. The right-angle mount orientation and compact .1-inch pitch make for easy and efficient installations. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and performance for your connectivity needs.