345-012-558-478

Heilind Number:EDA345-012-558-478
Manufacturer:EDAC
Manufacturer Number:345-012-558-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-558-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-558-478

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with 12 positions, ideal for streamlined circuitry. The right-angle mount orientation offers versatile installation options, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in a wide range of operating temperatures (-40 to 105 °C). With a pitch of .1 inch and row spacing of .2 inch, precise connections are guaranteed. Crafted from copper alloy, the contact material ensures optimal conductivity. Elevate your PCB assembly with this essential component, a must-have in any electronic engineer's toolkit.