345-012-558-488

Heilind Number:EDA345-012-558-488
Manufacturer:EDAC
Manufacturer Number:345-012-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-558-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-558-488

Detailed Description

Enhance your PCB connections with this high-quality Board-To-Board Card Edge Connector, designed for optimal performance in a variety of applications. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable and safe operation. The copper alloy contact material offers excellent conductivity, while the right-angle mount orientation allows for seamless integration into your PCB setup. With 12 positions and a spacing of .1 inches, this connector provides ample connectivity options for your projects. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for use in diverse environments. Upgrade your connectivity solutions with this versatile and dependable connector.