345-012-558-502

Heilind Number:EDA345-012-558-502
Manufacturer:EDAC
Manufacturer Number:345-012-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-558-502

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board To Board PCB Connector. Designed for efficiency and durability, it features a rugged UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts. With a convenient right angle mount orientation and a compact 2-row design, it offers seamless integration onto your PCBs. The green color adds a touch of vibrancy, while the 12 positions provide ample room for your connections. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector ensures reliable performance even in demanding environments. Perfect for various applications in industries like automotive, telecommunications, and consumer electronics, it guarantees secure and stable board-to-board connections every time. Upgrade your connectivity solutions with this essential component.