345-012-558-503

Heilind Number:EDA345-012-558-503
Manufacturer:EDAC
Manufacturer Number:345-012-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-558-503

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector in vibrant green. Featuring a dual-row design with 12 positions, it offers ample space for seamless integration. The UL 94V-0 thermoplastic polyester housing ensures durability and safety, while the copper alloy contacts guarantee reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission. Its right-angle mount orientation makes it ideal for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various electronic projects. Upgrade your setup with this essential component for secure and efficient board-to-board connections.