345-012-558-504

Heilind Number:EDA345-012-558-504
Manufacturer:EDAC
Manufacturer Number:345-012-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-558-504

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Crafted from UL 94V-0 Thermoplastic Polyester, this high-quality connector ensures reliable performance even in challenging environments. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration for your electronic applications. With twelve positions, it provides ample connectivity options. The copper alloy contact material guarantees efficient signal transmission. Its right-angle mount orientation is perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various projects in the electronics industry. Upgrade your connectivity with this premium component.