345-012-558-507

Heilind Number:EDA345-012-558-507
Manufacturer:EDAC
Manufacturer Number:345-012-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-558-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-558-507

Detailed Description

Enhance your electronic connections with this efficient Board-to-Board PCB Connector. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and dependable Copper Alloy contacts. With two rows and 12 positions, it offers ample connectivity in a compact .1-inch pitch. The right-angle mount orientation ensures seamless integration into your setup, while the wide operating temperature range of -40 to 105 °C guarantees reliability in diverse environments. Upgrade your system with this essential component, perfect for a variety of applications in the realm of electronic connectivity.