345-012-558-512

Heilind Number:EDA345-012-558-512
Manufacturer:EDAC
Manufacturer Number:345-012-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-558-512

Detailed Description

Elevate your PCB connections with our high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector ensures reliable power delivery with an amperage of 3 A. Its dual-row design with 12 positions allows for seamless data transmission, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 in and row spacing of .2 in, precise alignment is effortless. The right-angle mount orientation offers versatility in installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its quality and performance for seamless connectivity in your projects.