345-012-558-558

Heilind Number:EDA345-012-558-558
Manufacturer:EDAC
Manufacturer Number:345-012-558-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-558-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-558-558

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board To Board PCB Connector in vibrant Green. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable insulation and protection. With 12 positions and a pitch of .1 inches, this connector facilitates seamless data transmission. The Copper Alloy contact material guarantees efficient conductivity, while the right-angle mount orientation offers flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it is ideal for various applications. Upgrade your PCB connectivity with this essential component.