345-012-558-578

Heilind Number:EDA345-012-558-578
Manufacturer:EDAC
Manufacturer Number:345-012-558-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-558-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-558-578

Detailed Description

Enhance connectivity within your electronic devices with this 12-position Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a pitch of .1 inch and row spacing of .2 inch, it ensures precise alignment on your PCB. The copper alloy contact material offers reliable conductivity, even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. The right-angle mount orientation allows for efficient space utilization, while the dual-row configuration maximizes connectivity potential. Upgrade your PCB assembly with this high-performance connector, a crucial component in any electronic setup.