345-012-558-588

Heilind Number:EDA345-012-558-588
Manufacturer:EDAC
Manufacturer Number:345-012-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-558-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-558-588

Detailed Description

Enhance connectivity with our 12-position Board-to-Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable signal transmission. With a 0.1-inch pitch and 0.2-inch row spacing, this connector offers precise alignment on your PCB. The right-angle mount orientation provides flexibility in assembly, while its green color adds a touch of visual distinction. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Trust in this connector for efficient and secure inter-board connections in your electronic projects.