345-012-558-602

Heilind Number:EDA345-012-558-602
Manufacturer:EDAC
Manufacturer Number:345-012-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-558-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Designed for seamless integration, this 12-position connector features a right-angle mount orientation, perfect for space-saving layouts. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery with an amperage of 3A. The .1 inch pitch and .2 inch row spacing facilitate easy installation, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Elevate your electronic designs with this essential component.