345-012-558-603

Heilind Number:EDA345-012-558-603
Manufacturer:EDAC
Manufacturer Number:345-012-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-558-603

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, it ensures reliable performance in a variety of electronic applications. With a convenient right-angle mount orientation, it offers easy access and efficient space utilization on your PCB. Featuring 12 positions in a single row, it provides ample connectivity options. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee long-lasting durability, even in harsh operating conditions. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating seamlessly within a wide temperature range of -40 to 105°C, it is suitable for diverse environments. Upgrade your connectivity solutions with this essential component.