345-012-558-607

Heilind Number:EDA345-012-558-607
Manufacturer:EDAC
Manufacturer Number:345-012-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-558-607

Detailed Description

Enhance your circuit connectivity with this versatile Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with 12 positions, perfect for streamlined PCB setups. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment. With copper alloy contacts and a pitch of .1 inch, this connector guarantees efficient power transmission at a steady amperage of 3A. Its wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Upgrade your electronics with this high-quality connector, a must-have for any PCB assembly project.