345-012-558-608

Heilind Number:EDA345-012-558-608
Manufacturer:EDAC
Manufacturer Number:345-012-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-558-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable power transmission. With a compact design and right angle mount orientation, it optimizes space efficiency in your electronic assembly. This connector offers 12 positions, ensuring ample connectivity for your devices. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees stable performance even in harsh environments. Upgrade your circuitry with this essential component for seamless data and power transfer.