345-012-558-612

Heilind Number:EDA345-012-558-612
Manufacturer:EDAC
Manufacturer Number:345-012-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-558-612

Detailed Description

Enhance your connectivity with our durable and reliable Board-to-Board PCB Connector. Featuring a sleek green design, this connector boasts a single row of 12 positions, perfect for seamless data transfer. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures optimal performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connection. The right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various environments. Upgrade your PCB connections with this essential component.