345-012-558-658

Heilind Number:EDA345-012-558-658
Manufacturer:EDAC
Manufacturer Number:345-012-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-558-658

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a single row layout, it offers 12 positions for optimal connection possibilities. The copper alloy contact material ensures reliable signal transmission, while the right-angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB assembly needs. Trust in its quality and efficiency to elevate the performance of your electronic designs.