345-012-558-678

Heilind Number:EDA345-012-558-678
Manufacturer:EDAC
Manufacturer Number:345-012-558-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-558-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-558-678

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 12 positions in a single row, allowing for efficient signal transfer. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in demanding environments. The contact material, made of Copper Alloy, guarantees secure connections. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment. Its right-angle mount orientation is perfect for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your setup with this green-colored connector and experience seamless connectivity like never before.