345-012-558-688

Heilind Number:EDA345-012-558-688
Manufacturer:EDAC
Manufacturer Number:345-012-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-558-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-558-688

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 12 positions in a single row, ensuring efficient data transfer. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, guaranteeing reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers a perfect fit for your setup. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Upgrade your connectivity solutions with this essential component.