345-012-558-804

Heilind Number:EDA345-012-558-804
Manufacturer:EDAC
Manufacturer Number:345-012-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-558-804

Detailed Description

Enhancing connectivity within your electronic devices, this green Board To Board PCB Connector is designed for optimal performance. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. Featuring two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers seamless connectivity with precision. The connector's right-angle mount orientation and 12 positions make it ideal for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliability even in harsh environments. Upgrade your electronic setups with this essential component.